This Amphenol connector features 6 copper alloy contacts with gold plating, shielded for reduced electromagnetic interference. It is rated for operation between -65°C and 175°C and is available in bulk packaging. The connector is designed for panel and flange mounting and is compliant with Reach SVHC regulations.
Amphenol CTVP00RW-11-98SC-506 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTVP00RW-11-98SC-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.