
This 22-position shielded receptacle connector features a composite shell with a cadmium finish, suitable for operating temperatures between -65°C and 175°C. The connector has a crimp termination and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is rated for environment-resistant applications and is available in bulk packaging.
Amphenol CTVP00RW-13-35P-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVP00RW-13-35P-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.