Environmentally resistant circular receptacle featuring 19 crimp-style contacts made of gold-plated copper alloy. This straight, wall-mount connector boasts a composite body with cadmium plating and a green housing, designed for shielded applications. Operating within a temperature range of -65°C to 175°C, it is suitable for panel mounting with flanges.
Amphenol CTVP00RW-15-19PA-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Material | Composite |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTVP00RW-15-19PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.