
This 19-position receptacle features a composite body and copper contacts with gold plating. It is shielded for electromagnetic interference protection and has a maximum operating temperature of 175°C. The receptacle is rated for environment-resistant applications and is compliant with the MIL-DTL-38999 Series III standard. It can be mounted to a panel or flanges using crimp termination and is available in bulk packaging.
Amphenol CTVP00RW-15-19S-506 technical specifications.
| Body Material | Composite |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVP00RW-15-19S-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
