
This 19-position shielded circular connector features a composite shell with a cadmium finish, suitable for operating temperatures ranging from -65°C to 175°C. The connector has a gold-plated contact finish and a copper alloy contact material. It is designed for panel and flange mounting and is rated for environment-resistant applications.
Amphenol CTVP00RW-15-19SB-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVP00RW-15-19SB-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.