26-position circular connector featuring female crimp contacts with gold plating. This MIL-DTL-38999 Series III, Tri-Start™ TV connector offers a straight orientation and shielded design. It is wall-mountable with a composite shell material and cadmium plating, rated for an operating temperature range of -65°C to 175°C. The connector is environment-resistant and has a length of 32.69mm.
Amphenol CTVP00RW-17-26P-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 33.7mm |
| Gender | Female |
| Housing Color | Green |
| Length | 32.69mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTVP00RW-17-26P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.