This 55-position receptacle features a composite body with cadmium plating and copper alloy contacts with gold plating. It is shielded and suitable for use in environments up to 175°C, with a minimum operating temperature of -65°C. The receptacle is rated for panel mount with flanges and is compliant with the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol CTVP00RW-17-35PC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Material | Composite |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTVP00RW-17-35PC to view detailed technical specifications.
No datasheet is available for this part.