Environmentally resistant circular receptacle with 55 crimp contacts, featuring a composite body with cadmium plating and gold-plated copper alloy contacts. Designed for panel, flange, or wall mounting, this straight orientation connector operates within a temperature range of -65°C to 175°C. It offers shielded performance and is equivalent to MIL-DTL-38999 Series III, Tri-Start™ TV specifications.
Amphenol CTVP00RW-17-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 33.7mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.69mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTVP00RW-17-35S-LC to view detailed technical specifications.
No datasheet is available for this part.