This Amphenol CTVP00RW-17-73SE-S35AD connector features a circular design with 73 contacts, a SKT gender, and a crimp termination method. It is a wall mount connector with a straight body orientation and a maximum operating temperature range of -65 to 175°C. The connector has a maximum voltage rating of 450VDC or 300VAC and is designed for general use.
Amphenol CTVP00RW-17-73SE-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTVP00RW-17-73SE-S35AD to view detailed technical specifications.
No datasheet is available for this part.