The CTVP00RW-19-88SA-S1 is an 88-contact SKT circular connector from Amphenol. It features a straight body orientation and crimp termination method. The connector is designed for wall mount applications and has a maximum operating temperature range of -65°C to 175°C. It can withstand a maximum voltage rating of 450VDC or 300VAC.
Amphenol CTVP00RW-19-88SA-S1 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTVP00RW-19-88SA-S1 to view detailed technical specifications.
No datasheet is available for this part.