This is an 88-contact circular connector with a SKT contact gender and RCP gender, suitable for wall mounting. It has a maximum voltage rating of 450VDC or 300VAC and operates within a temperature range of -65°C to 175°C. The connector is terminated via crimping and has a straight body orientation.
Amphenol CTVP00RW-19-88SA-S3AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTVP00RW-19-88SA-S3AD to view detailed technical specifications.
No datasheet is available for this part.