
The CTVP00RW-21-35S-506 is a 79-position shielded receptacle with a composite body and cadmium plating. It features copper alloy contacts with gold plating and is designed for panel mount applications. The receptacle operates within a temperature range of -65°C to 175°C and is compliant with the MIL-DTL-38999 military standard. It is suitable for use in environment-resistant applications and is available in bulk packaging.
Amphenol CTVP00RW-21-35S-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVP00RW-21-35S-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.