This Amphenol CTVP00RW-21-41AD connector features 41 crimp contacts in a circular, straight body design. It is rated for 850VDC and has a temperature range of -65°C to 175°C. The connector is designed for wall mount applications.
Amphenol CTVP00RW-21-41AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTVP00RW-21-41AD to view detailed technical specifications.
No datasheet is available for this part.