The CTVP00RW-23-151SD-S35AD is a 151-contact circular connector with a crimp termination method and straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -65 to 175°C. The connector has a maximum voltage rating of 450VDC and 300VAC. It features a single port and a receptacle gender, with a termination method of crimp. The connector is manufactured by Amphenol.
Amphenol CTVP00RW-23-151SD-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol CTVP00RW-23-151SD-S35AD to view detailed technical specifications.
No datasheet is available for this part.