Amphenol CTVP00RW-25-4PB-LC technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Material | Composite |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTVP00RW-25-4PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.