Amphenol CTVP00RW-25-7SB-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTVP00RW-25-7SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.