The CTVP00RW-9-35PB-506 is a 6-position shielded receptacle with a composite body and gold-plated contacts. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The receptacle is designed for panel and flange mounting and is rated for environment resistance. It is compliant with the MIL-DTL-38999 Series III, Tri-Start TV standard and is not Reach SVHC compliant.
Amphenol CTVP00RW-9-35PB-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVP00RW-9-35PB-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.