
This shielded receptacle features a composite body with cadmium plating and gold contacts. It is designed for panel mount applications and has a temperature range of -65°C to 175°C. The receptacle is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistant applications.
Amphenol CTVP00RW-9-98P-506 technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVP00RW-9-98P-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.