
This 13-position receptacle features a composite body with electroless nickel plating and copper alloy contacts with gold plating. The shielded design provides environmental resistance and is rated for operation between -65°C and 200°C. It is available in bulk packaging and can be terminated via crimp. The receptacle is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is compliant with various industry standards.
Amphenol CTVPS00RF-11-35P-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-11-35P-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.