
This 13-position shielded circular connector features a composite shell with electroless nickel finish, operating within a temperature range of -65°C to 200°C. The connector has a gold-plated contact finish and a gold-plated contact material, with a copper alloy base. It is designed for panel and flange mounting, with a crimp termination. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol CTVPS00RF-11-35PA-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-11-35PA-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.