
This shielded receptacle features a composite body with electroless nickel plating, copper alloy contacts with gold plating, and is rated for operation between -65°C and 200°C. It is designed for panel, flange, or wall mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The receptacle is available in bulk packaging and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CTVPS00RF-11-98SB-506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-11-98SB-506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.