This shielded circular connector features a composite shell with an electroless nickel finish, suitable for panel, flange, or wall mounting. It has 10 positions and 10 contacts, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol CTVPS00RF-13-98PC technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-13-98PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.