
Circular receptacle connector featuring 15 positions and a straight orientation. Constructed with a composite shell and body, both finished with electroless nickel for durability. Contacts are copper alloy with gold plating, ensuring reliable mating with a gold contact finish. Designed for wall or panel mounting, this shielded connector operates within a temperature range of -65°C to 200°C and utilizes crimp termination.
Amphenol CTVPS00RF-15-15S technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-15-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.