
This 37-position receptacle features a composite body with electroless nickel plating and gold contacts. It is shielded and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is rated for environment resistance and is compliant with the MIL-DTL-38999 Series III, Tri-Start TV standard. It is available in bulk packaging and can be terminated with a crimp connection.
Amphenol CTVPS00RF-15-35PA-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-15-35PA-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.