26-position female circular connector with crimp termination and gold-plated contacts. Features a straight orientation, panel/wall mount, and a composite shell with electroless nickel plating. Rated for environmental resistance and operates between -65°C and 200°C. This shielded connector is RoHS compliant.
Amphenol CTVPS00RF-17-26P-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 33.7mm |
| Gender | Female |
| Housing Color | Silver |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-17-26P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.