
This 55-position shielded female composite connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It features a copper alloy contact material with gold plating and is designed for panel, flanges, and wall mounting. The connector is rated for operation between -65°C and 200°C and is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Amphenol CTVPS00RF-17-35PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-17-35PC to view detailed technical specifications.
No datasheet is available for this part.