The CTVPS00RF-19-32S(453) is a 32-contact circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and crimp termination method. The connector is designed for wall mount applications and has a maximum operating temperature range of -65°C to 200°C. It is rated for 850VDC or 600VAC.
Amphenol CTVPS00RF-19-32S(453) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVPS00RF-19-32S(453) to view detailed technical specifications.
No datasheet is available for this part.