This 66-position receptacle features a composite body with electroless nickel plating and a gold-plated copper alloy contact. It is shielded and suitable for panel or flange mounting. The component is rated for operation between -65°C and 200°C and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is not Reach SVHC compliant.
Amphenol CTVPS00RF-19-35PB-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-19-35PB-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.