
The CTVPS00RF-21-11S-506 is a shielded flange mount receptacle with a composite body and electroless nickel plating. It features 11 positions and 11 contacts, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is rated for environment resistance and is compliant with the MIL-DTL-38999 Series III standard. It is available in bulk packaging and has a crimp termination.
Amphenol CTVPS00RF-21-11S-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-21-11S-506 to view detailed technical specifications.
No datasheet is available for this part.