This Amphenol CTVPS00RF-21-41AD connector features 41 crimp contacts in a circular configuration, suitable for wall mounting. It operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 850VDC. The connector's design allows for reliable connections in demanding environments.
Amphenol CTVPS00RF-21-41AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVPS00RF-21-41AD to view detailed technical specifications.
No datasheet is available for this part.