
This 100-position shielded receptacle connector features a composite shell with an electroless nickel finish, suitable for panel or flange mounting. The connector has 100 contacts and is rated for operation between -65°C and 200°C. It is compliant with the MIL-DTL-38999 Series III standard and is part of the Tri-Start TV series.
Amphenol CTVPS00RF-23-35P-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-23-35P-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.