
Shielded, environment-resistant circular receptacle with 100 positions and 100 contacts. Features a composite body with electroless nickel plating and gold-plated copper alloy contacts. Designed for straight orientation with wall mount capability and a maximum operating temperature of 200°C. Termination is via crimp, and the component is RoHS compliant.
Amphenol CTVPS00RF-23-35S technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-23-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.