
This shielded receptacle connector features a composite body with electroless nickel plating and a gold-plated copper alloy contact. It is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is rated for operation in temperatures ranging from -65°C to 200°C and is resistant to harsh environments. It is available in bulk packaging and meets the requirements of the MIL-DTL-38999 military standard.
Amphenol CTVPS00RF-25-20P technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 100 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-25-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.