Amphenol CTVPS00RF-25-35PC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Material | Composite |
| Mount | Wall |
| Number of Contacts | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-25-35PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.