
This 37-position shielded female wall mount connector features a composite body with electroless nickel plating and copper alloy contacts with gold plating. It is designed for panel, flange, and wall mounting and is rated for operation between -65°C and 200°C. The connector meets the MIL-DTL-38999 military standard and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol CTVPS00RF-25-37SA technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-25-37SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.