The CTVPS00RF-25-61JN(LC) is a 61-contact wall-mount circular connector from Amphenol. It features a SKT contact gender and a straight body orientation. The connector is designed for crimp termination and has a maximum operating temperature range of -65°C to 200°C. It is rated for 850VDC and 7.5A.
Amphenol CTVPS00RF-25-61JN(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVPS00RF-25-61JN(LC) to view detailed technical specifications.
No datasheet is available for this part.