Amphenol CTVPS00RF-25-7SC-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-25-7SC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.