
The CTVPS00RF-25-8SC-506 is an 8-position shielded receptacle with a composite body and gold contact plating. It features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is designed for panel and flange mounting and is rated for environment-resistant applications. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not Reach SVHC compliant.
Amphenol CTVPS00RF-25-8SC-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-25-8SC-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.