
This 6-position shielded receptacle features a composite body with electroless nickel plating and copper alloy contacts with gold plating. It is rated for operation from -65°C to 200°C and is suitable for panel, flange, or wall mounting. The receptacle is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is compliant with environment resistant ratings.
Amphenol CTVPS00RF-9-35PB-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-9-35PB-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.