This shielded receptacle connector features a composite body with electroless nickel plating and a gold-plated contact finish. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is compliant with the MIL-DTL-38999 Series III standard. It is available in bulk packaging and can be mounted on panels, flanges, or walls via crimp termination.
Amphenol CTVPS00RF-9-98SB-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-9-98SB-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.