This MIL-DTL-38999 Series III, Tri-Start™ TV circular connector features 55 male pin contacts with gold plating on a copper alloy material. The composite body with electroless nickel plating offers environmental resistance and a straight orientation. Designed for box mount applications, this receptacle has a shell size of 17 and a maximum operating temperature of 200°C.
Amphenol CTVPS02RF-17-35P technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.7mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 25.98mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS02RF-17-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.