This female composite shielded connector features a 3-position design with a maximum operating temperature range of -65°C to 200°C. It is suitable for panel, flange, or box mounting and is rated for environment resistance. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a crimp termination. It is packaged in bulk and is not radiation hardened.
Amphenol CTVPS02RF-9-98PC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTVPS02RF-9-98PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.