Amphenol CTVS06R-25-8P technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Series | CTV 38999 III |
| Shell Size | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTVS06R-25-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.