The CTVS06RF-11-2SB-LC is a cable mount circular connector with a type of circular contact and a termination method of crimp. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. The connector has a straight body orientation and a maximum current rating of 13A.
Amphenol CTVS06RF-11-2SB-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVS06RF-11-2SB-LC to view detailed technical specifications.
No datasheet is available for this part.