The CTVS06RF-13-35PA-506 is a 22-contact shielded cable mount connector with a composite body and gold-plated contacts. It features a maximum operating temperature range of -65°C to 200°C and is rated for environment-resistant applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is compliant with Reach SVHC regulations. It has a crimp termination and is available in bulk packaging.
Amphenol CTVS06RF-13-35PA-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-13-35PA-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.