This 26-contact cable mount circular connector features a composite shell with an electroless nickel finish, and a gold-plated contact with a copper alloy base. It is rated for operation up to 200°C and is resistant to various environments. The connector is RoHS compliant and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is not radiation hardened.
Amphenol CTVS06RF-17-26P technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-17-26P to view detailed technical specifications.
No datasheet is available for this part.
