This shielded circular connector features a composite body with electroless nickel plating and a gold-plated contact finish. It has 55 male contacts and is rated for operation between -65°C and 200°C. The connector is available in bulk packaging and is compliant with the MIL-DTL-38999 Series III standard.
Amphenol CTVS06RF-17-35PB-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-17-35PB-506 to view detailed technical specifications.
No datasheet is available for this part.