This shielded circular connector features a composite shell with a gold-plated mating contact finish and a copper alloy contact material. It has 55 positions and is rated for operation between -65°C and 200°C. The connector is designed for free-hanging, cable mounting and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not radiation hardened.
Amphenol CTVS06RF-17-35PC technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-17-35PC to view detailed technical specifications.
No datasheet is available for this part.