The CTVS06RF-23-21SD is a 21-contact circular cable mount connector designed for high-voltage applications. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -65°C and 200°C, and has a maximum voltage rating of 1250VDC or 900VAC. It is manufactured by Amphenol and is suitable for use in a variety of industries and applications.
Amphenol CTVS06RF-23-21SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVS06RF-23-21SD to view detailed technical specifications.
No datasheet is available for this part.