Environmentally resistant circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV, featuring 53 female copper alloy contacts with gold plating, rated for 23A. This straight, shielded, cable mount connector has a composite body with electroless nickel plating and a shell size of 23. Operating temperature range is -65°C to 200°C, with crimp termination.
Amphenol CTVS06RF-23-54S technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-23-54S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.